- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814880-000
814880-000
TE Connectivity / Raychem Brand
202D153-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D153-4/42-0
Search Keywords: 814880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814880-000
-
Alias/AKA:202D153-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
MOQ for out of Stock Qty:
44
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
1
$50.55
10
$29.52
25
$26.94
44
$24.10
88
$23.74
132
$23.48
175 +
$21.75
Click for Quote
Log in
to unlock special pricing