- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 814730-000
TE Connectivity / Raychem Brand
814730-000
202A185-3/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
202A185-3/42-0
Search Keywords: 814730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814730-000
-
Alias/AKA:202A185-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Formcode des Formteils:202
-
Wire/Cable Outside Diameter:.87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in
-
Molded Part Shape Code:202
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Material Systems Code:10
-
Power Cable Accessory:No
-
Material Code:3
-
Lipped:No
-
Cable Diameter Range:.772 – 2.13 in, 19.6 – 54.1 mm
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Type:General Purpose Pre-Coat Adhesive
Frequently Asked Questions
Is 814730-000 RoHS compliant?
Yes, 814730-000 is RoHS compliant.
What is the lead time for 814730-000?
The standard lead time for 814730-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
32
$91.87
63
$49.41
94
$34.96
125 +
$34.26
Click for Quote
Log in
to unlock special pricing