Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

814729-000

202A174-3/42-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
202A174-3/42-0
Search Keywords: 814729000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 814729-000
Alias/AKA: 202A174-3/42-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Semi-Rigid Molded Boot
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 814729-000 RoHS compliant?
Yes, 814729-000 is RoHS compliant.
What is the lead time for 814729-000?
The standard lead time for 814729-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
36 Weeks can ship 7/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
38
$70.53
75
$37.84
113
$26.51
150 +
$25.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!