- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 814726-000
814726-000
TE Connectivity / Raychem Brand
222A121-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A121-4/42-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 10.20 - 24.00 mm
Search Keywords: 814726000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814726-000
-
Alias/AKA:222A121-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Formcode des Formteils:222
-
Material:Polyolefin Flexible Modified
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape Code:222
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Material Systems Code:10
-
Lipped:No
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Molded Part Type:Molded Boot
-
Power Cable Accessory:No
-
Material Code:4
-
Government Qualified:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:90 °
-
Cable Diameter Range:5.3 – 19 in, 5.3 – 18 mm
-
Wire/Cable Outside Diameter:.236 in , .276 in , .3 in , .31 in , .35 in , .39 in , .43 in , .433 in , 10 mm , 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
69
$52.27
138
$27.67
207
$19.47
275 +
$19.08
Click for Quote
Log in
to unlock special pricing