- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 814719-000
814719-000
TE Connectivity / Raychem Brand
222A163-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A163-3/42-0
Search Keywords: 814719000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814719-000
-
Alias/AKA:222A163-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Power Cable Accessory:No
-
Lipped:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Systems Code:10
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Adhesive Pre-Coat:Yes
-
Material:Semi-Rigid Modified Polyolefin
-
Government Qualified:No
-
Material Code:3
-
Formcode des Formteils:222
-
Wire/Cable Outside Diameter:.43 in , .433 in , .47 in , .55 in , .63 in , .7 in , .71 in , .787 in , 11 mm , 12 mm
-
Cable Diameter Range:.37 – 1.079 in, 9.4 – 27.4 mm
-
Molded Part Shape:90 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$51.53
50
$31.71
75
$25.11
100 +
$24.60
Click for Quote
Log in
to unlock special pricing