- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814712-000
814712-000
TE Connectivity / Raychem Brand
202A153-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
202A153-3/42-0
Search Keywords: 814712000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814712-000
-
Alias/AKA:202A153-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$18.64
5
$17.99
10
$17.56
25
$17.30
50
$17.05
100
$16.59
250 +
$16.38
Click for Quote
Log in
to unlock special pricing