- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814690-000
814690-000
TE Connectivity / Raychem Brand
202A121-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A121-4/42-0
Search Keywords: 814690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814690-000
-
Alias/AKA:202A121-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
60 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
5
$26.94
25
$24.77
50
$23.88
75
$18.43
150
$12.99
225
$12.89
300 +
$12.52
Click for Quote
Log in
to unlock special pricing