- Home ›
- All Products›
- 814633-000
814633-000
TE Connectivity / Raychem Brand
222A174-3-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A174-3-00-0
Search Keywords: 814633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814633-000
-
Alias/AKA:222A174-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:SAE AS81765/1 Type I
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Lipped:No
-
Material Code:3
-
Adhesive Options:/42 Precoat
-
Adhesive Pre-Coat:No
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape Code:222
-
Power Cable Accessory:No
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter as Supplied:2.09 in, 53.1 mm
-
Cable Diameter Range:1.33 – 2.09 in, 33.8 – 53.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
32
$85.17
63
$45.80
94
$32.40
125 +
$31.76
Click for Quote
Log in
to unlock special pricing