- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814522-000
814522-000
TE Connectivity / Raychem Brand
Thermofit Polyolefin Molded Components Flame-Retarded - Flexible - Heat-Shrinkable.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thermofit Polyolefin Molded Components Flame-Retarded - Flexible - Heat-Shrinkable.
Product Highlights:
- Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 814522000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814522-000
-
Alias/AKA:202D211-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Ships today, if you order in
On Order:
500
can ship 7/6/26
Minimum Order Quantity:
5
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$23.50
10
$20.04
25
$18.79
50
$17.29
100
$17.21
250
$15.89
500 +
$15.61
Click for Quote
Log in
to unlock special pricing