- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 814444-000
TE Connectivity / Raychem Brand
814444-000
362A114-4-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
362A114-4-0
Search Keywords: 814444000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814444-000
-
Alias/AKA:362A114-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 1):.74 – 1.4 in, 18.8 – 35.6 mm
-
Government Qualified:No
-
Adhesive Code:S1125
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Adhesive Pre-Coat:No
-
Number of Branches/Legs:3
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:4
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material Systems Code:10
-
Molded Part Shape:Y Shape
-
Inside Diameter Range (Leg 2):.21 – .4 in, 5.3 – 10.2 mm
-
Size Code:114
-
Material:Polyolefin Flexible Modified
-
Power Cable Accessory:No
-
Molded Part Shape Code:362A
-
Inside Diameter Range (Body):.74 – 1.4 in, 18.8 – 35.6 mm
-
Product Type:Molded Part
-
Wire/Cable Main Branch OD:.94 in
-
Transition Type:Y-Transition
-
Adhesive Options:S1125 Separate Adhesive
-
Special Requirements:Flame Retarded
-
Wire/Cable Sm Branch OD:8 mm
-
Color:Black
-
Wire/Cable OD:1.1 in
-
Klebemitteltyp:Adhesive Purchased Separately
-
Breakout Angle:30
-
Pliancy:Flexible
-
Formcode des Formteils:362A
-
Molded Part Type:Transition
Frequently Asked Questions
Is 814444-000 RoHS compliant?
Yes, 814444-000 is RoHS compliant.
What is the lead time for 814444-000?
The standard lead time for 814444-000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
10 Weeks
can ship
11/5/26