- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814441-000
814441-000
TE Connectivity / Raychem Brand
243A022-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
243A022-3-0
Search Keywords: 814441000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814441-000
-
Alias/AKA:243A022-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:Thick
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:17.8 mm
-
Inside Diameter Before Shrinking:23.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$81.29
10
$81.09
25
$80.90
44
$80.69
88
$42.72
132
$30.06
175 +
$29.46
Click for Quote
Log in
to unlock special pricing