- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 814439-000
814439-000
TE Connectivity / Raychem Brand
214A021-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A021-3-0
Product Highlights:
- Molded Part Type = D Subminiature Boot
- Family Name = 214A0
- Straight
- General Purpose Application
- 10 Material Systems Code
Search Keywords: 814439000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814439-000
-
Alias/AKA:214A021-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:S1006 Separate Adhesive , S1017 Separate Adhesive , S1030 Separate Adhesive , S1048 Separate Adhesive , S1125 Separate Adhesive
-
Connector Length:1.102 – 1.11 in, 28 – 28.2 mm
-
Molded Part Type:D Subminiature Boot
-
Material:Semi rigid Modified Polyolefin
-
Cable Diameter Range:.21 – .4 in
-
Material Systems Code:10
-
Adhesive Description:Adhesive Purchased Separately
-
Connector Width:.421 in, 10.7 mm
-
Adhesive Pre-Coating:Without
-
Material Code:3
-
Operating Temperature Range:-55 – 135 °C
-
Product Type:Molded Boot
-
Size:21
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Angle:Straight
-
Adhesive Code:S1125
-
Sealable:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
63
$38.05
125
$20.30
188
$14.25
250 +
$13.96
Click for Quote
Log in
to unlock special pricing