- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814409-000
814409-000
TE Connectivity / Raychem Brand
214A011-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A011-3-0
Search Keywords: 814409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814409-000
-
Alias/AKA:214A011-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Dimension:33.3 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
69
$36.01
138
$19.06
207
$13.42
275 +
$13.15
Click for Quote
Log in
to unlock special pricing