- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814408-000
TE Connectivity / Raychem Brand
814408-000
202D253-4-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
202D253-4-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 16, 18
Search Keywords: 814408000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814408-000
-
Alias/AKA:202D253-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is 814408-000 RoHS compliant?
Yes, 814408-000 is RoHS compliant.
What is the lead time for 814408-000?
The standard lead time for 814408-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Manufacturer Stock:
118
can ship
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$35.16
5
$33.93
10
$29.92
25
$27.77
50
$26.45
100
$24.93
250 +
$22.55
Click for Quote
Log in
to unlock special pricing