- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814380-000
814380-000
TE Connectivity / Raychem Brand
202A185-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A185-4-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 43.70 - 66.00 mm
Search Keywords: 814380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814380-000
-
Alias/AKA:202A185-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
17
$78.96
33
$50.06
50
$39.24
66 +
$38.45
Click for Quote
Log in
to unlock special pricing