- Home ›
- All Products›
- 814376-000
814376-000
TE Connectivity / Raychem Brand
The 814376-000 is a two-part epoxy/polyamide paste adhesive designed for environmental sealing and strain relief in harnessing ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 814376-000 is a two-part epoxy/polyamide paste adhesive designed for environmental sealing and strain relief in harnessing applications.
Search Keywords: 814376000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814376-000
-
Alias/AKA:222A132-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/42 Precoat
-
Lipped:No
-
Material:Polyolefin Flexible Modified
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Material Code:4
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape Code:222
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Cable Diameter Range:.252 – .811 in, 6.4 – 20.6 mm
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , .55 in , 10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$29.51
100
$18.16
150
$14.38
200 +
$14.09
Click for Quote
Log in
to unlock special pricing