- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814373-000
TE Connectivity / Raychem Brand
814373-000
A heat-shrinkable, lipped, bulbous straight boot designed to provide environmental sealing and strain relief for cable-to-conn ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14, 15, 16
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814373-000
-
Alias/AKA:222D142-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C