- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814372-000
814372-000
TE Connectivity / Raychem Brand
202A163-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A163-4-0
Search Keywords: 814372000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814372-000
-
Alias/AKA:202A163-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
81
can ship 9/23/26
MOQ for out of Stock Qty:
27
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$37.88
5
$37.78
10
$37.69
27
$37.60
54
$23.14
81
$18.32
108 +
$17.95
Click for Quote
Log in
to unlock special pricing