- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814369-000
814369-000
TE Connectivity / Raychem Brand
The 814369-000 is a heat-shrinkable, straight, lipped, bulbous boot made from flame-retardant, semi-rigid polyolefin for seali ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 814369-000 is a heat-shrinkable, straight, lipped, bulbous boot made from flame-retardant, semi-rigid polyolefin for sealing and strain relief in cable harnesses.
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18, 20
Search Keywords: 814369000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814369-000
-
Alias/AKA:202D163-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$34.60
5
$33.45
10
$28.17
25
$26.21
50
$24.84
100
$23.66
250 +
$22.18
Click for Quote
Log in
to unlock special pricing