- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814344-000
814344-000
TE Connectivity / Raychem Brand
202D121-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202D121-25-0
Search Keywords: 814344000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814344-000
-
Alias/AKA:202D121-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
500
can ship 4/28/27
500
can ship 5/19/27
Stock lot only:
1
Minimum Order Quantity:
5
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$17.193
5
$15.630
10
$14.120
25
$13.590
50
$13.080
100
$13.050
250
$12.470
500 +
$11.310
Click for Quote
Log in
to unlock special pricing