- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814245-000
814245-000
TE Connectivity / Raychem Brand
403A134-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
403A134-3/42-0
Search Keywords: 814245000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814245-000
-
Alias/AKA:403A134-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Breakout Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:22.8/8.1 mm
-
Inside Diameter Before Shrinking:31.7/14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
13
$476.17
25
$261.36
38
$177.38
50 +
$173.83
Click for Quote
Log in
to unlock special pricing