- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 814229-000
814229-000
TE Connectivity / Raychem Brand
TXR54AC00-1004AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-1004AI
Search Keywords: 814229000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814229-000
-
Alias/AKA:TXR54AC00-1004AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:10,10S,10SL
-
Angular Function:180 °
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy
-
Dimension:18.6mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$295.67
25
$162.79
38
$113.05
50 +
$110.79
Click for Quote
Log in
to unlock special pricing