- Home ›
- All Products›
- 814063-000
814063-000
TE Connectivity / Raychem Brand
202D296-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D296-4-0
Search Keywords: 814063000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814063-000
-
Alias/AKA:202D296-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Polyolefin Flexible Modified
-
Molded Part Shape Code:202
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:4
-
Power Cable Accessory:No
-
Adhesive Options:/42 Precoat
-
Government Qualified:No
-
Adhesive Pre-Coat:No
-
Cable Diameter Range:.772 – 1.701 in, 19.6 – 43.2 mm
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire/Cable Outside Diameter:.87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
13
$408.70
25
$224.33
38
$152.25
50 +
$149.20
Click for Quote
Log in
to unlock special pricing