- Home ›
- All Products›
- 813969-000
813969-000
TE Connectivity / Raychem Brand
202A011-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A011-3-0
Search Keywords: 813969000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813969-000
-
Alias/AKA:202A011-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:3
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Approved Standards:SAE AS81765/1 Type I
-
Molded Part Shape:Straight
-
Lipped:No
-
Power Cable Accessory:No
-
Molded Part Shape Code:202
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Options:/42 Precoat
-
Inside Diameter as Supplied:.42 in, 10.7 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
44
$55.27
88
$29.26
132
$20.59
175 +
$20.18
Click for Quote
Log in
to unlock special pricing