- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 813848-000
TE Connectivity / Raychem Brand
813848-000
202A132-3-0
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
202A132-3-0
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords: 813848000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813848-000
-
Alias/AKA:202A132-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is 813848-000 RoHS compliant?
Yes, 813848-000 is RoHS compliant.
What is the lead time for 813848-000?
The standard lead time for 813848-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
164
can ship 10/26/26
Minimum Order Quantity:
5
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$17.99
25
$16.17
50
$15.25
100
$14.19
250
$13.61
500
$12.92
1,000 +
$12.70
Click for Quote
Log in
to unlock special pricing