- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 813769-000
813769-000
TE Connectivity / Raychem Brand
222A152-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A152-4-0
Search Keywords: 813769000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813769-000
-
Alias/AKA:222A152-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:10
-
Material Code:4
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:222
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Government Qualified:No
-
Cable Diameter Range:.331 – 1.039 in, 8.4 – 26.4 mm
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , .63 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Material:Polyolefin Flexible Modified
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:90 °
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
57
$51.50
113
$27.51
169
$19.41
225 +
$19.03
Click for Quote
Log in
to unlock special pricing