- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 813681-000
813681-000
TE Connectivity / Raychem Brand
208A086-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
208A086-3-0
Search Keywords: 813681000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813681-000
-
Alias/AKA:208A086-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:44.5/20.8 mm
-
Inside Diameter Before Shrinking:59.4/43.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
19
$252.13
38
$133.07
57
$91.51
75 +
$89.68
Click for Quote
Log in
to unlock special pricing