- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 813614-000
813614-000
TE Connectivity / Raychem Brand
208W012-3-0
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
208W012-3-0
Search Keywords: 813614000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:813614-000
-
Alias/AKA:208W012-3-0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Formcode des Formteils:208
-
Molded Part Type:Molded Boot
-
Government Qualified:No
-
Adhesive Pre-Coat:No
-
Material Systems Code:10
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter as Supplied:1 in, 25.4 mm
-
Lipped:Yes
-
Adhesive Options:/42 Precoat
-
Approved Standards:SAE AS81765/1 Type I
-
Molded Part Shape:Straight
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape Code:208
-
Material Code:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
10 Weeks
Gemi olabilir
7.28.26
PRICE (USD)
MİKTAR
Unit Price
25
$35.52
50
$21.86
75
$17.30
100 +
$16.96
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için