- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 813597-000
813597-000
TE Connectivity / Raychem Brand
The 813597-000 is a straight, lipped, heat-shrinkable boot made from flame-retardant, semi-rigid polyolefin, designed for seal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 813597-000 is a straight, lipped, heat-shrinkable boot made from flame-retardant, semi-rigid polyolefin, designed for sealing and strain relief on cable harness assemblies.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18, 20
Search Keywords: 813597000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813597-000
-
Alias/AKA:202D163-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
25
can ship 6/15/26
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$39.72
5
$38.40
10
$38.05
25
$37.77
50
$31.16
75
$30.76
100 +
$23.30
Click for Quote
Log in
to unlock special pricing