- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 813453-000
813453-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Polyolefin
Search Keywords: 813453000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813453-000
-
Alias/AKA:341A015-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:13.5 mm
-
Inside Diameter Before Shrinking:28.4/26.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
74
can ship
MOQ for out of Stock Qty:
13
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
13
$274.06
25
$150.89
38
$104.79
50 +
$102.69
Click for Quote
Log in
to unlock special pricing