- Home ›
- All Products›
- 813221M001
TE Connectivity / Raychem Brand
813221M001
NTFR-3/4-0-BULK-SP
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
NTFR-3/4-0-BULK-SP
Search Keywords: 813221M001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813221M001
-
Alias/AKA:NTFR-3/4-0-BULK-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material Systems Code:20
-
Product Source:US
-
Applicable Region:Worldwide
-
Packaging Method:Spool
-
Flexibility:Very Flexible
-
Operating Temperature Range:-70 – 121 °C
-
Shrink Temperature (Min):90 °C
-
Recovery Temperature:135 °C
-
Shrink Ratio:1.75:1
-
Primary Product Color:Black
-
Primary Product Material:Chlorinated Polyolefin
-
Recovered Wall Thickness (Tolerance):.03 in, .76 mm
-
Recovered Inside Diameter (Max):.428 in, 10.88 mm
-
Recovered Wall Thickness (Nominal):.057 in, 1.44 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Frequently Asked Questions
Is 813221M001 RoHS compliant?
Yes, 813221M001 is RoHS compliant.
What is the lead time for 813221M001?
The standard lead time for 813221M001 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
75
$5.65
150
$4.24
225
$3.96
300 +
$3.88
Click for Quote
Log in
to unlock special pricing