- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 813202-000
813202-000
TE Connectivity / Raychem Brand
222A021-3-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A021-3-00-0
Search Keywords: 813202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813202-000
-
Alias/AKA:222A021-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:10
-
Flammability:Flame-Retardant
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:90 °
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-55 – 135 °C
-
Molded Part Type:Molded Boot
-
Lipped:No
-
Material:Semi-Rigid Modified Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$91.11
5
$90.21
10
$85.30
19
$83.89
38
$66.76
57
$50.62
75 +
$48.15
Click for Quote
Log in
to unlock special pricing