- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 813164-000
TE Connectivity / Raychem Brand
813164-000
228A021-3-00-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
228A021-3-00-0
Search Keywords: 813164000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:813164-000
-
Alias/AKA:228A021-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Right Angle
-
Color:Black
-
Inside Diameter After Shrinking:10.4/3 mm
-
Inside Diameter Before Shrinking:13.7/6.6 mm
Frequently Asked Questions
Is 813164-000 RoHS compliant?
Yes, 813164-000 is RoHS compliant.
What is the lead time for 813164-000?
The standard lead time for 813164-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
36 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
32
$67.90
63
$36.52
94
$25.83
125 +
$25.32
Click for Quote
Log in
to unlock special pricing