- Home ›
- All Products›
- 812068N002
812068N002
TE Connectivity / Raychem Brand
222D211-3/86-0
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D211-3/86-0
Search Keywords: 812068N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:812068N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:High Performance Pre-Coat Adhesive
-
Entry Size (Braided or Magneform Adapter):5
-
Adhesive Pre-Coat:Yes
-
Material Code:3
-
Cable Diameter Range:6.4 – 14 mm
-
Power Cable Accessory:No
-
Wire/Cable Outside Diameter:10 mm
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Approved Standards:DEF Std 59-97 Issue 3 Type DA
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Government Qualified:No
-
Material:Modified Polyolefin
-
Molded Part Shape:90 °
-
Lipped:Yes
-
Molded Part Shape Code:222
-
Entry Size (Spin Coupling Adapter):4 – 5
-
Entry Size (Tinel-Lock Adapter):5
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-55 – 105 °C
-
Material Systems Code:10
-
Formcode des Formteils:222
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.