- Home ›
- All Products›
- 8-1193077-8
8-1193077-8
TE Connectivity / Raychem Brand
D-500-0255-213-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-213-1
Search Keywords: 811930778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8-1193077-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connection Type:Solder
-
Coupler Style:Threaded
-
Number of Stubs:4
-
Arrangement:Face
-
Product Type:Data Bus Component
-
Operating Temperature (Max):125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$1,485.18
3
$1,048.37
4
$829.96
5 +
$813.36
Click for Quote
Log in
to unlock special pricing