- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 8-1192014-5
8-1192014-5
TE Connectivity / Raychem Brand
CWT-3813
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bags Packaging
Certificate of Compliance Guarantee
Description
+
CWT-3813
Search Keywords: 811920145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8-1192014-5
-
Alias/AKA:271935-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve One Step Shield Termination
-
Color:Transparent Clear
-
Body Material:Cross-Linked Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$3.88
100
$3.87
250
$3.59
500
$3.40
1,000
$3.39
2,500
$2.31
5,000
$1.87
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing