- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8-1191053-0
8-1191053-0
TE Connectivity / Raychem Brand
Connector Terminals Shield Terminator Straight Polyolefin Clear
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Shield Terminator Straight Polyolefin Clear
Search Keywords: 811910530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8-1191053-0
-
Alias/AKA:145811-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shield Terminator
-
Dimension:42 mm
-
Color:Transparent Clear
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
650
$4.32
1,300
$2.29
1,950
$1.61
2,600 +
$1.58
Click for Quote
Log in
to unlock special pricing