- Home ›
- All Products›
- 811781-000
811781-000
TE Connectivity / Raychem Brand
55A0811-2-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-2-0
Search Keywords: 811781000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811781-000
-
Alias/AKA:55A0811-2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:2 AWG
-
Wire Color (Base):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
125
$42.72
250
$22.55
375
$15.51
500 +
$15.20
Click for Quote
Log in
to unlock special pricing