- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811557-000
811557-000
TE Connectivity / Raychem Brand
222F232-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F232-50-0
Search Keywords: 811557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811557-000
-
Alias/AKA:222F232-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Fluid Resistant Modified Elastomer
-
Material Code:50
-
Lipped:Yes
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Cable Diameter Range:.35 – .961 in, 8.9 – 24.4 mm
-
Material Systems Code:30
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Molded Part Shape Code:222
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Approved Standards:SC-X-15111
-
Adhesive Options:/86 Precoat
-
Wire/Cable Outside Diameter:.43 in , .433 in , .47 in , .55 in , 11 mm , 12 mm , 14 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$120.90
50
$64.01
75
$45.04
100 +
$44.14
Click for Quote
Log in
to unlock special pricing