- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811554-000
811554-000
TE Connectivity / Raychem Brand
202F242-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F242-50-0
Search Keywords: 811554000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811554-000
-
Alias/AKA:202F242-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Lipped:Yes
-
Approved Standards:SC-X-15111
-
Formcode des Formteils:202
-
Molded Part Type:Molded Boot
-
Material Systems Code:30
-
Material Code:50
-
Entry Size (Spin Coupling Adapter):14 – 20
-
Government Qualified:No
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Options:/86 Precoat
-
Molded Part Shape:Straight
-
Adhesive Type:Adhesive Purchased Separately
-
Entry Size (Tinel-Lock Adapter):12
-
Entry Size (Solid or Fixed Adapter):10
-
Entry Size (Braided or Magneform Adapter):16
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire/Cable Outside Diameter:.55 in
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Cable Diameter Range:.402 – 1.13 in, 10.2 – 28.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$120.05
50
$63.56
75
$44.73
100 +
$43.83
Click for Quote
Log in
to unlock special pricing