- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811210-000
811210-000
TE Connectivity / Raychem Brand
202D253-12-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D253-12-22-0
Search Keywords: 811210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811210-000
-
Alias/AKA:202D253-12-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Adhesive Options:S1255-04 Separate Adhesive
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Material Systems Code:200
-
Formcode des Formteils:202
-
Approved Standards:SAE AS81765/4
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape:Straight
-
Power Cable Accessory:No
-
Inside Diameter as Supplied:1.47 in, 37.3 mm
-
Government Qualified:No
-
Material Code:12
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Molded Part Type:Molded Boot
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$256.34
25
$141.14
38
$98.01
50 +
$96.05
Click for Quote
Log in
to unlock special pricing