- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 811183-000
811183-000
TE Connectivity / Raychem Brand
202D921-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202D921-12-0
Product Highlights:
- Molded Boot
- Family Name = 202D9
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8
Search Keywords: 811183000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811183-000
-
Alias/AKA:202D921-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:13/2.1 mm
-
Inside Diameter Before Shrinking:19.3/4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$170.20
25
$93.71
38
$65.08
50 +
$63.77
Click for Quote
Log in
to unlock special pricing