- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811180-000
811180-000
TE Connectivity / Raychem Brand
101A011-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
101A011-12-0
Search Keywords: 811180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811180-000
-
Alias/AKA:101A011-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Flammability:Flame-Retardant
-
Government Qualified:No
-
Molded Part Shape Code:101A
-
Material:Modified Fluoro-Elastomer
-
Size Code:11
-
Formcode des Formteils:101A
-
Material Code:12
-
Adhesive Type:Adhesive Purchased Separately
-
Shrink Ratio:2:1
-
Resistance Properties:Immersion Protection
-
Product Type:End Cap
-
Adhesive Code:S1255-04
-
Expanded Inside Diameter (Min):.2 in, 5.1 mm
-
Recovered Wall Thickness (Nominal):.04 in, 1.02 mm
-
Wall Thickness:Medium
-
Length:.876 in, 22 mm
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Wall Type:Single
-
Adhesive Pre-Coat:No
-
Color:Black
-
Shrink Temperature (Min):220 °C
-
Pliancy:Flexible
-
Material Systems Code:200
-
Cap Shape:Closed Tube
-
Operating Temperature Range:-55 – 200 °C, -67 – 394 °F
-
Sealant:No
-
Recovered Inside Diameter (Max):.08 in, 2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
25
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
150
$17.17
300
$9.09
450
$6.40
600 +
$6.27
Click for Quote
Log in
to unlock special pricing