- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811154-000
811154-000
TE Connectivity / Raychem Brand
382A034-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
382A034-12-0
Search Keywords: 811154000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811154-000
-
Alias/AKA:382A034-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Transition
-
Power Cable Accessory:No
-
Adhesive Code:S1125 , S1255-04
-
Material Systems Code:200
-
Pliancy:Flexible
-
Size Code:034
-
Molded Part Shape Code:382A
-
Inside Diameter Range (Leg 2):.49 – 1.06 in, 12.4 – 26.9 mm
-
Wire/Cable Sm Branch OD:.63 in
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Material Code:12
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Breakout Angle:22.5
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Y Shape
-
Material:Modified Fluoro-Elastomer
-
Color:Black
-
Inside Diameter Range (Leg 1):.49 – 1.06 in, 12.4 – 26.9 mm
-
Adhesive Options:S1255-04 Separate Adhesive
-
Special Requirements:Flame Retarded
-
Formcode des Formteils:382A
-
Wire/Cable OD:24 mm
-
Wire/Cable Main Branch OD:.63 in
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Inside Diameter Range (Body):.71 – 1.52 in, 18 – 38.6 mm
-
Transition Type:Y-Transition
-
Product Type:Molded Part
-
Number of Branches/Legs:3
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
13
$501.61
25
$275.33
38
$186.86
50 +
$183.12
Click for Quote
Log in
to unlock special pricing