- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 811153-000
811153-000
TE Connectivity / Raychem Brand
342A024-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A024-12-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 342A0
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- High Temperature Application, Military Application
Search Keywords: 811153000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811153-000
-
Alias/AKA:342A024-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Breakout Transition
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$297.99
25
$164.07
38
$113.94
50 +
$111.66
Click for Quote
Log in
to unlock special pricing