- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811146-000
TE Connectivity / Raychem Brand
811146-000
222D152-12-0
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811146-000
-
Alias/AKA:222D152-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:90 °
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
-
Cable Diameter Range:.331 – .728 in, 8.4 – 18.5 mm
-
Lipped:Yes
-
Molded Part Shape Code:222
-
Adhesive Options:S1255-04 Separate Adhesive
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Entry Size (Tinel-Lock Adapter):14
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Material Code:12
-
Government Qualified:No
-
Entry Size (Braided or Magneform Adapter):18
-
Material:Modified Fluoro-Elastomer
-
Formcode des Formteils:222
-
Molded Part Type:Molded Boot
-
Entry Size (Spin Coupling Adapter):12 – 16
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Entry Size (Solid or Fixed Adapter):8 – 10
-
Adhesive Type:Adhesive Purchased Separately
-
Material Systems Code:200
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F