- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 811140-000
811140-000
TE Connectivity / Raychem Brand
301A011-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
301A011-12-0
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- High Temperature Application, Military Application
Search Keywords: 811140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811140-000
-
Alias/AKA:301A011-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Viton
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
11
$122.49
21
$78.97
31
$63.53
41 +
$62.26
Click for Quote
Log in
to unlock special pricing