- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 811134-000
811134-000
TE Connectivity / Raychem Brand
The 811134-000 is a non-lipped, straight heat-shrinkable boot made of flame-retardant semi-rigid polyolefin for sealing and st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 811134-000 is a non-lipped, straight heat-shrinkable boot made of flame-retardant semi-rigid polyolefin for sealing and strain relief on connectors.
Search Keywords: 811134000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811134-000
-
Alias/AKA:202D221-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$90.66
5
$89.77
10
$75.75
19
$73.02
38
$68.98
57
$67.29
75 +
$65.69
Click for Quote
Log in
to unlock special pricing