- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 811127-000
811127-000
TE Connectivity / Raychem Brand
562A011-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A011-12-0
Search Keywords: 811127000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811127-000
-
Alias/AKA:562A011-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable OD:.39 in
-
Wire/Cable Main Branch OD:4.5 mm
-
Formcode des Formteils:562A
-
Material:Modified Fluoro-Elastomer
-
Inside Diameter Range (Leg 4):.14 – .26 in, 3.5 – 6.6 mm
-
Molded Part Shape:Y Shape
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 1):.14 – .26 in, 3.5 – 6.6 mm
-
Government Qualified:No
-
Power Cable Accessory:No
-
Molded Part Type:Transition
-
Material Code:12
-
Inside Diameter Range (Leg 2):.14 – .26 in, 3.5 – 6.6 mm
-
Product Type:Molded Part
-
Inside Diameter Range (Leg 3):.14 – .26 in, 3.5 – 6.6 mm
-
Molded Part Shape Code:562A
-
Breakout Angle:45
-
Material Systems Code:200
-
Special Requirements:Flame Retarded
-
Wire/Cable Sm Branch OD:4.5 mm
-
Adhesive Options:S1125 Separate Adhesive
-
Size Code:011
-
Adhesive Code:S1125 , S1255-04
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Transition Type:1 to 4 Cables
-
Inside Diameter Range (Body):.27 – .52 in, 6.9 – 13.2 mm
-
Color:Black
-
Number of Branches/Legs:5
-
Pliancy:Flexible
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$182.02
13
$120.63
19
$98.01
25 +
$96.05
Click for Quote
Log in
to unlock special pricing