- Home ›
- All Products›
- 811110-000
811110-000
TE Connectivity / Raychem Brand
222A142-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A142-12-0
Search Keywords: 811110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:811110-000
-
Alias/AKA:222A142-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:S1255-04 Separate Adhesive
-
Material:Modified Fluoro-Elastomer
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Molded Part Shape Code:222
-
Lipped:No
-
Adhesive Pre-Coat:No
-
Material Code:12
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Government Qualified:No
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Wire/Cable Outside Diameter:.3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , 10 mm , 11 mm , 12 mm
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
-
Cable Diameter Range:.272 – .902 in, 6.9 – 22.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
19
$176.05
38
$93.20
57
$65.59
75 +
$64.28
Click for Quote
Log in
to unlock special pricing